Idec LB Series Illuminated Push Button Switch, Momentary, 16 mm Cutout, DPDT, IP65, 30 V dc 125 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-3697
Distrelec Article No.:
301-03-213
Mfr. Part No.:
LB6B-M1T6B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

LB

Panel Cutout Size

16 mm

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65

Contact AC Voltage

125V ac

Actuator Style

Round

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CE, CCC, UL

Legend

Marking Plate or Film Under Lens

Sleek flush mount design

Standard bezel with 16mm hole size also available

Bright LED illumination

Flush Mount: Just 34.9mm depth behind the panel

Standard Mount: 27.9mm depth behind the panel

3PDT contact block available

5A contact ratings

Metallic or black plastic bezels

Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.

Special wave keys available

Related links