Idec White Round Panel Mount Indicator Pilot Light
- RS Stock No.:
- 170-3671
- Distrelec Article No.:
- 301-03-254
- Mfr. Part No.:
- LB6MP-1T04PW
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.72
(exc. GST)
$55.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $50.72 |
| 10 - 19 | $48.18 |
| 20 - 49 | $46.66 |
| 50 + | $45.13 |
*price indicative
- RS Stock No.:
- 170-3671
- Distrelec Article No.:
- 301-03-254
- Mfr. Part No.:
- LB6MP-1T04PW
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator Pilot Light | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator Pilot Light | ||
Lens Colour White | ||
Lens Shape Round | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec Red Round Panel Mount Indicator Pilot Light
- Schneider Electric Flush Green LED Panel Mount Indicator Pilot Light IP40 24V
- Schneider Electric Panel Mount Red LED Panel Mount Indicator Pilot Light IP40 Round, 24V
- Omron M22N Series White Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series White Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Red Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Idec Flush White LED Pilot Light IP65 24V ac/dc
- Omron M22N Series Yellow Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
