Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-562
- Mfr. Part No.:
- LP4XBL1117
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$37.48
(exc. GST)
$41.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.48 |
*price indicative
- RS Stock No.:
- 828-562
- Mfr. Part No.:
- LP4XBL1117
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Transparent | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Transparent | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Set comprises five transparent lenses featuring the distinctive 'I' symbol, designed specifically for LP4 control stations, enhancing their functional aesthetic.
Set includes five transparent lenses for versatile applications
Product designation incorporates the clear 'I' Symbol for easy identification
Engineered for LP4 control stations, ensuring perfect compatibility
Achieves IEC degree of protection IP65 for reliable performance in diverse conditions
- RS Stock No. 0828564
- Mfr. Part No. LP4XBL11507
Each
$37.48
- RS Stock No. 0828560
- Mfr. Part No. LP4XBL1107
Each
$37.48
- RS Stock No. 0828565
- Mfr. Part No. LP4XBL11517
Each
$37.48
- RS Stock No. 0828429
- Mfr. Part No. LP4XBL105
Each
$23.70
Related links
- Lovato Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Blue Round Push Button Lens for Use with LP4 Control Station
- Lovato Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Omron White Round Push Button Lens
- Omron Red Round Push Button Lens










