Lovato Electric Blue, Green, Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-425
- Mfr. Part No.:
- LP4XBL100
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.31 |
*price indicative
- RS Stock No.:
- 828-425
- Mfr. Part No.:
- LP4XBL100
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Blue, Green, Red, Yellow | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Set of four coloured lenses, designed primarily for use in control stations. This kit enhances Visual indication with vibrant colours, ensuring clear visibility in diverse operational conditions.
Includes 1 green, 1 red, 1 yellow, and 1 blue lens for various applications
Constructed to withstand challenging ambient conditions with an IP65 protection rating
Operates effectively within a temperature range of -25°C to +70°C
Suitable for storage in temperatures as low as -40°C and up to +80°C
- RS Stock No. 0828427
- Mfr. Part No. LP4XBL103
Each
$23.70
- RS Stock No. 0828563
- Mfr. Part No. LP4XBL1132
Each
$37.48
- RS Stock No. 0828566
- Mfr. Part No. LP4XBL1163
Each
$37.48
- RS Stock No. 0828559
- Mfr. Part No. LP4XBL106
Each
$23.70
Related links
- Lovato Blue Round Push Button Lens for Use with LP4 Control Station
- Lovato Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Transparent Round Push Button Lens for Use with LP4 Control Station
- ABB Push Button Control Station - 3 NO/1 NC White Red Green, IP65
- Lovato Push Button Control Station - SPDT 2 Cutouts Red IP66
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc












