Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-428
- Mfr. Part No.:
- LP4XBL104
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$23.70
(exc. GST)
$26.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.70 |
*price indicative
- RS Stock No.:
- 828-428
- Mfr. Part No.:
- LP4XBL104
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Set of 10 red lenses serves to enhance visibility for control stations, providing clear identification and functionality in varied working conditions.
Includes a set of 10 red lenses for effective visibility
Designed specifically for LP4 control stations
Offers IEC degree of protection IP65 for durability
Functional in operating temperatures from -25°C to +70°C
Related links
- Lovato Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Blue Round Push Button Lens for Use with LP4 Control Station
- Lovato Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Yellow Round Push Button Lens for Use with LP4 Control Station
- Omron Red Round Push Button Lens
- EAO Red Round Push Button Lens for Use with Push Button
