RAFI Clear Rectangular Push Button Lens for Use with the Pushbutton, For Insertion Between the Bezel
- RS Stock No.:
- 526-014
- Mfr. Part No.:
- 5.73.012.000/0214
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-014
- Mfr. Part No.:
- 5.73.012.000/0214
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | the Pushbutton, For Insertion Between the Bezel | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Length | 18.3mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 11.4mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With the Pushbutton, For Insertion Between the Bezel | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Length 18.3mm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Width 11.4mm | ||
- COO (Country of Origin):
- DE
The RAFI Diffusing Lens is a versatile component used across various fields such as measurement-control-regulation, electrical engineering, mechanical and system engineering, vehicle construction, handheld terminals, and industrial robots. Its primary function is to act as a diffusion disc, placed between the bezel and the pushbutton, ensuring even light distribution and enhancing the visual clarity of signals or indicators in diverse applications.
Transparent colour
Rectangular collar shape
Plastic material
RoHS and REACH compliant
Related links
- RAFI Clear Rectangular Push Button Lens for Use with Push Button
- RAFI Clear Rectangular Push Button Switch for Use with Dome
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with 31 Series
- EAO Clear Rectangular Push Button Lens for Use with Series 51 Switch
- Omron White Rectangular Push Button Lens
- Omron Green Rectangular Push Button Lens
- Omron Red Rectangular Push Button Lens
