RAFI Clear Round Push Button Lens for Use with Signal Lamps
- RS Stock No.:
- 525-920
- Mfr. Part No.:
- 5.49.233.008/1002
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$29.64
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.64 | $2.964 |
*price indicative
- RS Stock No.:
- 525-920
- Mfr. Part No.:
- 5.49.233.008/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Signal Lamps | |
| Lens Colour | Clear | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Signal Lamps | ||
Lens Colour Clear | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
Transparent bezel colour
RoHS and REACH compliant
Related links
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI White Round Push Button Lens for Use with Signal Lamps
- EAO Clear Round Push Button Lens for Use with 31 Series
- Idec Clear Round Push Button Lens for Use with YW9Z
