RAFI Yellow Square Push Button Switch for Use with Dome

Temporarily out of stock
RS Stock No.:
524-387
Mfr. Part No.:
5.49.077.012/1403
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Dome

Lens Colour

Yellow

Lens Shape

Square

Length

19.5mm

Height

8mm

Standards/Approvals

REACH, RoHS

Width

19.5mm

COO (Country of Origin):
DE
The RAFI Square transparent features a yellow bezel colour and a mushroom design. It is illuminated and comes in a packaging unit of 10 pieces with a minimum order quantity of 10 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy