RAFI Green Round Push Button Switch for Use with Dome
- RS Stock No.:
- 523-396
- Mfr. Part No.:
- 5.49.263.062/2500
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$10.16
(exc. GST)
$11.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.16 | $1.016 |
*price indicative
- RS Stock No.:
- 523-396
- Mfr. Part No.:
- 5.49.263.062/2500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Length | 22.15mm | |
| Height | 2.85mm | |
| Diameter | 22.15mm | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Green | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Length 22.15mm | ||
Height 2.85mm | ||
Diameter 22.15mm | ||
Width 22.15mm | ||
- COO (Country of Origin):
- DE
The RAFI FLEXLAB bezel comes in green with a translucent mushroom design and illumination. It is available in a packaging unit of 10 pieces and is ideal for measurement control regulation, electrical engineering, mechanical and system engineering, vehicle construction, handheld terminals, and industrial robots.
RoHS compliant
REACH compliant
Component material Plastic
Related links
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Blue Round Push Button Switch for Use with Dome
- Omron Green Round Push Button Lens
