Omron Push Button LED Light for Use with A22 Series
- RS Stock No.:
- 215-5273
- Mfr. Part No.:
- A22-24AG
- Brand:
- Omron
Subtotal (1 unit)*
$76.32
(exc. GST)
$83.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.32 |
*price indicative
- RS Stock No.:
- 215-5273
- Mfr. Part No.:
- A22-24AG
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button LED Light | |
| For Use With | A22 Series | |
| Standards/Approvals | cUL, CE, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button LED Light | ||
For Use With A22 Series | ||
Standards/Approvals cUL, CE, UL | ||
This Omron LED lamp, with voltage rating of 24 V, is used for the Lighted models of pushbuttons from series A22.
It is green in colour
Related links
- NKK Switches Push Button LED Light for Use with YB Series
- Siemens White Push Button LED Light for Use with 3SB
- Siemens Green Push Button LED Light for Use with 3SB
- Siemens Red Push Button LED Light for Use with 3SB
- NKK Switches Push Button LED Light for Use with YB2 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- Idec Red Push Button LED Light for Use with A8 Series
- NKK Switches Push Button LED Light for Use with YB Series KB Series
