RAFI Push Button Switching Element for Use with Push Buttons

Subtotal (1 unit)*

$23.47

(exc. GST)

$25.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.47

*price indicative

RS Stock No.:
271-9137
Mfr. Part No.:
1.30.270.021/2600
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

For Use With

Push Buttons

Standards/Approvals

Degree of protection: IP 65 at the front, RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI RAFIX 22 pushbutton is illuminated pushbutton that has actuation with momentary contact function with flat bezel.

Collar shape round

Front ring colour slate grey

Special tactile feedback

Ideal for operation with gloves

PCB switching elements minimize assembly errors

Degree of protection IP65 at the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy