RAFI White LED Push Button for Use with Push Buttons
- RS Stock No.:
- 524-125
- Mfr. Part No.:
- 1.65.124.301/1002
- Brand:
- RAFI
Subtotal (1 pack of 5 units)*
$74.99
(exc. GST)
$82.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.99 | $14.998 |
*price indicative
- RS Stock No.:
- 524-125
- Mfr. Part No.:
- 1.65.124.301/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | LED Push Button | |
| For Use With | Push Buttons | |
| LED Colour | White | |
| LED Type | LED | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-14, IEC 60068-2-33, DIN EN 60529 (IP65), IEC 60068-2-78, RoHS Compliant, IEC 60068-2-30 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Push Button | ||
For Use With Push Buttons | ||
LED Colour White | ||
LED Type LED | ||
Standards/Approvals REACH Compliant, IEC 60068-2-14, IEC 60068-2-33, DIN EN 60529 (IP65), IEC 60068-2-78, RoHS Compliant, IEC 60068-2-30 | ||
- COO (Country of Origin):
- HU
The RAFI signal indicator bezel in transparent colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
- RS Stock No. 0288192
- Mfr. Part No. 46-39J.0989
Each
$7.92
- RS Stock No. 0288191
- Mfr. Part No. 46-39J.0987
Each
$7.92
- RS Stock No. 0288189
- Mfr. Part No. 46-39J.0986
Each
$19.76
- RS Stock No. 0697813
- Mfr. Part No. LHEWH24
Each
$14.27
Related links
- RAFI White LED Push Button for Use with Push Buttons
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Red LED Push Button for Use with Push Buttons
- RAFI Yellow LED Push Button for Use with Push Buttons
- RAFI White Circular Push Button Lens for Use with Push Buttons
- Omron White LED Push Button for Use with A16 Push Button Switch
- Schneider Electric White LED Push Button for Use with XB4 Series
- EAO White LED Push Button for Use with Push Button Lamp












