Siemens Clear LED Push Button for Use with 5TE4 Pushbuttons

Subtotal (1 pack of 5 units)*

$56.28

(exc. GST)

$61.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$11.256$56.28

*price indicative

RS Stock No.:
213-1404
Mfr. Part No.:
5TG8056-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Push Button

For Use With

5TE4 Pushbuttons

LED Colour

Clear

LED Type

LED

Standards/Approvals

CE, RoHS

COO (Country of Origin):
RO
The Siemens SENTRON series 5TE5 LED lamp has voltage range 12...60 V and the type of voltage is AC/DC. It consist components such as diodes and light source.

White LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy