Siemens Push Button Lamp
- RS Stock No.:
- 211-4931
- Mfr. Part No.:
- 3SB2908-1AD
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$35.67
(exc. GST)
$39.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.567 | $35.67 |
*price indicative
- RS Stock No.:
- 211-4931
- Mfr. Part No.:
- 3SB2908-1AD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Lamp | |
| Standards/Approvals | EAC, CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Lamp | ||
Standards/Approvals EAC, CE, CSA, UL | ||
- COO (Country of Origin):
- CN
The Siemens has incandescent lamp with clear light source having type of voltage for actuation AC and DC.
This filament lamp has CSA and UL approval.
3SB2 - Accessories
Switching element
N/O or N/C contact
For inserting the holder or lamp holder
The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.
24 V / 1 W
With wedge base W 2 x 4.6 d
Plug connector
Push-on terminal for male tab 2.8 x 0.8 mm
Insulating sleeve for male tab, may be pushed on from the front
Backing plate
Yellow, 50 mm
Self adhesive
Without label or
With "EMERGENCY STOP" label
Tool
Removal tool for holder and lamp holder with holder
Lamp gripper for lamps with W2 x 4,6 d base
Approvals
CE
Related links
- Siemens Push Button Lamp for Use with 3SB2 Series
- EAO Red LED Push Button for Use with Push Button Lamp
- EAO White LED Push Button for Use with Push Button Lamp
- TE Connectivity White LED Indicator Lamp Push Button Switch for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- Push Button Lamps & LEDs
- Legrand Push Button Lamp for Use with Push Button
