Omron Red LED Lamp for Use with A22N Emergency Stop Pushbutton Switches
- RS Stock No.:
- 174-4224
- Mfr. Part No.:
- A22NZ-L-RC
- Brand:
- Omron
Subtotal (1 unit)*
$10.28
(exc. GST)
$11.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.28 |
*price indicative
- RS Stock No.:
- 174-4224
- Mfr. Part No.:
- A22NZ-L-RC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | LED Lamp | |
| For Use With | A22N Emergency Stop Pushbutton Switches | |
| LED Colour | Red | |
| LED Type | LED | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type LED Lamp | ||
For Use With A22N Emergency Stop Pushbutton Switches | ||
LED Colour Red | ||
LED Type LED | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Omron LED Lamp, Red LED, For Use With A22N Emergency Stop Pushbutton Switches - A22NZ-L-RC
This LED lamp provides a red Visual indicator designed for integration with emergency stop pushbutton assemblies in industrial control systems. It is intended to replace or upgrade the signalling element of A22N emergency stop pushbuttons, delivering a clear red indication for fault or stop conditions while conforming to RoHS environmental restrictions.
Features & Benefits
• Red LED element provides immediate Visual status indication
• Compatible with A22N pushbuttons for straightforward replacement
• LED technology reduces power consumption compared with incandescent indicators
• Designed for use in emergency stop assemblies to aid safety signalling
• Compatible with A22N pushbuttons for straightforward replacement
• LED technology reduces power consumption compared with incandescent indicators
• Designed for use in emergency stop assemblies to aid safety signalling
**Applications**
• Suitable for retrofit of A22N emergency stop pushbutton switches
• Ideal for industrial control panel LED indicator functions
• Used with automation equipment requiring a red stop-status lamp
• Can be used for maintenance spares in electrical and mechanical workshops
• Ideal for industrial control panel LED indicator functions
• Used with automation equipment requiring a red stop-status lamp
• Can be used for maintenance spares in electrical and mechanical workshops
How does the lamp integrate electrically with an existing pushbutton assembly?
It is designed to fit the electrical connections and mounting Interface used by A22N emergency stop pushbutton switches, allowing direct replacement of the indicator element without modification to the pushbutton housing.
What operational characteristic makes it preferable over traditional bulbs?
The LED construction offers lower electrical draw and reduced heat generation, which improves longevity and lowers maintenance frequency in panel signalling applications.
Which colour does the indicator use and what is its signalling purpose?
The lamp emits red light to denote stop or fault conditions, matching conventional emergency stop signalling conventions.
Related links
- Omron Push Button Lamp for Use with M22N A22N
- Omron Push Button Lamp for Use with M22N A30N
- Omron Push Button Lamp for Use with A30N M22N
- Omron Push Button Lamp for Use with A22N
- Omron Push Button Lamp for Use with A22N Series Push Button
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron Push Button Lamp for Use with A22 E-Stop
