RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 554-068
- Mfr. Part No.:
- 1.65.126.001/1500
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-068
- Mfr. Part No.:
- 1.65.126.001/1500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| LED Type | Lamp | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-33, REACH Compliant, DIN EN 60529 (IP65), IEC 60068-2-78, RoHS Compliant, IEC 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
LED Type Lamp | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-33, REACH Compliant, DIN EN 60529 (IP65), IEC 60068-2-78, RoHS Compliant, IEC 60068-2-14 | ||
- COO (Country of Origin):
- HU
The RAFI Signal indicator flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 2 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Indicator for Use with Signal Lamp
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
