RAFI Green Indicator for Use with RAFIX 16
- RS Stock No.:
- 525-783
- Mfr. Part No.:
- 1.65.124.021/1505
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-783
- Mfr. Part No.:
- 1.65.124.021/1505
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| For Use With | RAFIX 16 | |
| LED Colour | Green | |
| LED Type | Signal Indicator | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 60529 (IP65), RoHS Compliant, REACH Compliant, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
For Use With RAFIX 16 | ||
LED Colour Green | ||
LED Type Signal Indicator | ||
Standards/Approvals IEC 60068-2-78, DIN EN 60529 (IP65), RoHS Compliant, REACH Compliant, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14 | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator with a round bezel is a modular component designed for applications in measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It supports illumination with LED or incandescent lamps, and requires a separate snap-on lamp socket for assembly. It provides versatile and reliable signalling solutions in compact systems.
Green bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar diameter 24.95 mm
Related links
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Red Indicator for Use with RAFIX 16
- RAFI Clear Indicator for Use with RAFIX 16
- RAFI Yellow Indicator for Use with RAFIX 16
- RAFI Green Indicator for Use with Signal Lamp
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Green Push Button Actuator
- RAFI Yellow Green Indicator for Use with Signal Lamp
