RAFI Green LED Push Button for Use with Push Buttons

Subtotal (1 pack of 5 units)*

$75.36

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$75.36$15.072

*price indicative

RS Stock No.:
525-716
Mfr. Part No.:
1.65.124.321/1505
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

LED Push Button

For Use With

Push Buttons

LED Colour

Green

LED Type

LED

Standards/Approvals

DIN EN 60529 (IP65), IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-14, RoHS Compliant, REACH Compliant, IEC 60068-2-78

COO (Country of Origin):
HU
The RAFI signal indicator bezel in green colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Lighting attachment in 3 waistband shapes

Illumination with LED or incandescent lamp

Degree of protection IP 65 at the front

Separate Snap-On lamp socket required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy