RAFI Red Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-263
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$97.95
(exc. GST)
$107.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $97.95 | $9.795 |
*price indicative
- RS Stock No.:
- 525-263
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Red | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Red | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a round bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Red bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
Related links
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Red Push Button Actuator
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Red Round Push Button Switch for Use with Dome
- EAO Red LED Push Button for Use with Push Button Lamp
