EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-953
- Mfr. Part No.:
- 10-2519.1059
- Brand:
- EAO
Subtotal (1 unit)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.45 |
*price indicative
- RS Stock No.:
- 443-953
- Mfr. Part No.:
- 10-2519.1059
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO single-LED indicator is designed for versatility in various applications, offering reliable illumination with a crisp and clear white light. This indicator operates efficiently at a voltage of 48 V AC/DC, making it suitable for both AC and DC electrical systems. The compact size and lightweight design ensure easy installation without compromising on performance. Ideal for both industrial and domestic use, this LED provides enhanced visibility and can be integrated seamlessly into multiple devices. Its robust construction ensures longevity, while the compliance with REACH and RoHS standards reflects a commitment to quality and environmental responsibility. The single-LED indicator is the perfect solution for those seeking an efficient and durable lighting option.
Designed for reliable performance in diverse environments
Compact and lightweight for straightforward installation
Offers a bright illumination that enhances visibility
Built to comply with stringent safety and environmental regulations
Engineered for longevity to withstand various operating conditions
Versatile compatibility with both AC and DC systems
Enables seamless integration into a wide range of applications
