EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-574
- Mfr. Part No.:
- 10-4H22.1039P
- Brand:
- EAO
Subtotal (1 unit)*
$49.96
(exc. GST)
$54.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.96 |
*price indicative
- RS Stock No.:
- 443-574
- Mfr. Part No.:
- 10-4H22.1039P
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution is perfectly designed for various applications that require reliable visual indicators. With its striking white light and efficient operating characteristics, it excels in functionality while maintaining compliance with industry standards. The robust build ensures durability and long-lasting performance, making it an ideal choice for both operational and indication purposes. Emphasising versatility, it operates across a range of voltages, providing consistent luminosity while also accommodating different operational environments. This product is carefully engineered to emit a luminous intensity that catches the eye while minimising energy consumption, thus offering a sustainable lighting option for modern systems.
Illumination colour provides clear visibility in various settings
Compact design contributes to easy installation in confined spaces
Lightweight structure facilitates handling and setup
Designed for compliance with REACH and RoHS standards
Operational design ensures dual functionality even with LED failure
Suitable for use in both AC and DC applications
Offers a multi-LED illumination option for enhanced performance
