EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

$15.98

(exc. GST)

$17.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.98

*price indicative

RS Stock No.:
441-742
Mfr. Part No.:
10-2H13.3164Q
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

For Use With

10 Series

Lamp Type

LED

Standards/Approvals

REACH Compliant, ROHS Compliant

COO (Country of Origin):
CN
The EAO single-LED operates with a dual voltage range of 24 / 30 V DC, making it a versatile choice for various applications. Designed with illumination in mind, this component emits a bright yellow light that adds visibility and clarity in both operational and indicative tasks. With a compact weight of merely 0.002 kg, it integrates seamlessly into a range of devices and systems. This single-LED features electrical characteristics that ensure consistent performance, allowing it to maintain a luminosity intensity that enhances the user's experience. Compliance with REACH and RoHS standards reinforces its reliability and suitability for modern electronic applications. With clear design specifications and optional short descriptions provided, it serves as an exemplary part for anyone seeking quality in LED illumination.

Illumination colour is a vivid yellow for enhanced visibility

Operating voltage allows flexibility for use in different systems

Operation current has a broad range to suit diverse applications

Luminous intensity is carefully calibrated for reliability

Minimal weight ensures easy integration into various environments

Compliance with environmental regulations guarantees safer usage

Short descriptions facilitate quick understanding of product capabilities

Manufactured with consideration of variations in light output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy