EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 441-589
- Mfr. Part No.:
- 10-2119.1044
- Brand:
- EAO
Subtotal (1 unit)*
$10.70
(exc. GST)
$11.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.70 |
*price indicative
- RS Stock No.:
- 441-589
- Mfr. Part No.:
- 10-2119.1044
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator is expertly designed to provide reliable illumination in a compact form factor. Ideal for applications requiring a clear visual signal, it boasts a striking yellow colour that enhances visibility in various environments. With an operating voltage of 48 V AC/DC, this product is flexible enough to suit both alternating and direct current applications. The innovative design ensures optimal functionality while meeting compliance standards such as REACH and RoHS. Suitable for a range of uses, the single-LED indicator is perfect for indicating power status or operational states in electronic devices. Its lightweight design and robust features mean it can be easily integrated into existing systems without a hassle, ensuring it meets the demands of modern applications while providing the utmost reliability and performance.
Delivers bright yellow illumination for enhanced visibility
Designed for versatility with both AC and DC voltage compatibility
Lightweight at just 0.001 kg for easy installation and integration
REACH and RoHS compliant, ensuring environmental safety
Constructed with a protection diode to enhance durability
Offers a range of operational current, ensuring flexibility in various setups
Utilises a square wave for stable performance under operational voltage
Optimised luminous intensity for clearer indication even in well-lit conditions
Comes with application guidelines to facilitate proper usage
