EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- RS Stock No.:
- 274-8379
- Mfr. Part No.:
- 45-561.1400
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.21 | - |
| 10 - 24 | $13.68 | 3% |
| 25 - 49 | $12.87 | 9% |
| 50 - 99 | $12.04 | 15% |
| 100 + | $11.51 | 19% |
*price indicative
- RS Stock No.:
- 274-8379
- Mfr. Part No.:
- 45-561.1400
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend Plate | |
| Legend | Without Marking | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend Plate | ||
Legend Without Marking | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO emergency stop legend plate is made from plastic.
Weight 0.006 kg
Mounting type adhesive
Related links
- EAOLegend Plate for Use with Push Button, Pre-printed "Without Marking
- EAOLegend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "704.968.4
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- Eaton Button Plate for Use with Push Button BACO Legend Plate, Baco Push
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EAOLegend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
