EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.54

(exc. GST)

$15.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.54-
10 - 24$13.993%
25 - 49$13.139%
50 - 99$12.2915%
100 +$11.7519%

*price indicative

RS Stock No.:
274-8373
Distrelec Article No.:
302-14-391
Mfr. Part No.:
45-50K.1407
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend Plate

Legend

Without Marking

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
DE
The EAO emergency stop legend plate is made from plastic.

Weight 0.005 kg

Front panel thickness 3 mm maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy