Subtotal (1 box of 100 units)*
$7,551.55
(exc. GST)
$8,306.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,551.55 | $75.516 |
*price indicative
- RS Stock No.:
- 256-4892
- Mfr. Part No.:
- ZB4BT84TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head | |
| Accessory Type | Head | |
| Standards/Approvals | RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head | ||
Accessory Type Head | ||
Standards/Approvals RoHS | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
The Schneider Electric head for emergency switching off push-button has 22 mm mounting diameter, trigger action and mechanical latching operating type with red color.
Push-pull reset
Round shape
Standard head type
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Anti-Rotation Plate for Use with 22 mm Control and Signalling Units Head
- Schneider Electric Legend Holder for Use with Standard Head
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Legend for Use with Legend holder 30 x 40 mm For standard head
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
