Schneider Electric Legend Holder for Use with Standard Head
- RS Stock No.:
- 221-2027
- Mfr. Part No.:
- ZBY2H101
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$55.96
(exc. GST)
$61.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.596 | $55.96 |
*price indicative
- RS Stock No.:
- 221-2027
- Mfr. Part No.:
- ZBY2H101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Holder | |
| Product Type | Legend & Legend Holder Kit | |
| For Use With | Standard Head | |
| Standards/Approvals | REACh Regulation, Green Premium product, EU RoHS Directive | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Holder | ||
Product Type Legend & Legend Holder Kit | ||
For Use With Standard Head | ||
Standards/Approvals REACh Regulation, Green Premium product, EU RoHS Directive | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZBY legend holder with blank legend and with bezel has black or red background. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with blank legend for custom engraving to support any desired marking.
Mercury free Yes
Related links
- Schneider Electric Legend for Use with Legend holder 30 x 40 mm For standard head
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Holder with Blank Legend Plate for Use with Front Plate
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
