Schneider Electric Label Holder for Use with Harmony XB4, Harmony XB5 Range, Pre-printed "White OFF on 1 Black Side, 1
- RS Stock No.:
- 242-5691
- Mfr. Part No.:
- ZBY2312
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.03 |
*price indicative
- RS Stock No.:
- 242-5691
- Mfr. Part No.:
- ZBY2312
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label Holder | |
| Legend | White OFF on 1 Black Side, 1 Red Side Background | |
| For Use With | Harmony XB4, Harmony XB5 Range | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label Holder | ||
Legend White OFF on 1 Black Side, 1 Red Side Background | ||
For Use With Harmony XB4, Harmony XB5 Range | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend holder has a legend holder size of 30 x 40 mm and legend size of 8 x 27 mm. It is made of plastic.
Harmony XB5 and XB4 range compatibe
Marking is white OFF on 1 black side and 1 red side background
For 22mm control or signaling unit
Related links
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "White AUTO-MANUAL on 1 Black Side, 1 Red
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "1 Red Side, Unmarked on 1 Black Side
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider ElectricLabel for Use with Harmony XB4 Pre-printed "NODSTOP
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "Marche
- Schneider ElectricLegend for Use with Harmony XB4 Pre-printed "ARRET-MARCHE
