ABB Legend Plate for Use with Pilot Devices

Subtotal (1 unit)*

$19.88

(exc. GST)

$21.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.88

*price indicative

RS Stock No.:
231-9412
Mfr. Part No.:
1SFA611940R1066 MA16-1066
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Legend Plate

Accessory Type

Legend Plate

For Use With

Pilot Devices

Standards/Approvals

RoHS

Series

MA16

COO (Country of Origin):
SE
The ABB rectangular legend plate with text system, alarm.

Aluminium colour

Aluminium material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy