ABB Legend Plate for Use with MEP6, MEP4, MEPY1, MEP3, MEP1, MEP2
- RS Stock No.:
- 237-3049
- Mfr. Part No.:
- 1SFA611930R1026 MA6-1026
- Brand:
- ABB
Subtotal (1 unit)*
$39.28
(exc. GST)
$43.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $39.28 |
*price indicative
- RS Stock No.:
- 237-3049
- Mfr. Part No.:
- 1SFA611930R1026 MA6-1026
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | MEP6, MEP4, MEPY1, MEP3, MEP1, MEP2 | |
| Standards/Approvals | RoHS | |
| Series | MA6 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With MEP6, MEP4, MEPY1, MEP3, MEP1, MEP2 | ||
Standards/Approvals RoHS | ||
Series MA6 | ||
- COO (Country of Origin):
- SE
The ABB MA6 series is the legend plate for emergency stop for plastic MEP enclosures. The colour of the legend plate is the yellow.
Laminate material
Oval shape
Related links
- ABB Insert for Use with MEP1 MEP3 CEP1 CEPY1, MEP2
- ABB Legend Plate for Use with MEP4
- ABB Legend Plate for Use with Emergency Stop Push Button Switches
- ABB Legend Plate for Use with Pilot Devices
- ABB Legend Plate for Use with M2SS4 M2SSK2 M2SSK3 M2SS3 C2SS3
- ABB Legend Plate for Use with MPEP4 CE3K1 CE3T CE4P MPET3 MPEK3, CE4T
- ABB Legend Plate for Use with 22 mm Pilot Devices
- ABB Legend Plate for Use with 70 mm Emergency Stop