Subtotal (1 pack of 10 units)*
$64.64
(exc. GST)
$71.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.464 | $64.64 |
*price indicative
- RS Stock No.:
- 221-2034
- Mfr. Part No.:
- ZBY9130M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| Standards/Approvals | EN/IEC 60204-1 EN/ISO 13850:2006 EN/IEC 60947-5-5 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
Standards/Approvals EN/IEC 60204-1 EN/ISO 13850:2006 EN/IEC 60947-5-5 | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
This Schneider Electric marked legend has Black "ARRET D'URGENCE" french marking on yellow background with Label dimensions Ø 60 mm.
Mercury free: Yes
Related links
- Schneider Electric Legend
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Legend for Use with XACA Series
- Schneider Electric Legend for Use with XB4 Series
- Schneider Electric Legend for Use with XACM Series, XACB Series
