Omron
- RS Stock No.:
- 215-1423
- Mfr. Part No.:
- A16-CAA
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.98 |
*price indicative
- RS Stock No.:
- 215-1423
- Mfr. Part No.:
- A16-CAA
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Accessory | ||
Standards/Approvals RoHS | ||
Related links
- Omron Legend Plate
- Omron Legend Plate Frame for Use with A22N Series Push Button
- Omron Limit Switch
- Omron Legend Plate Frame
- Omron Legend Plate for Use with A22E E-Stop
- Omron Legend Plate Frame for Use with M22N Indicators A22N Series
- Omron Roller Lever Limit Switch IP67 125V ac Max, 5A Max
- Omron Legend Plate for Use with M22 Series A22K Series A22S/W
