Omron Legend Plate Frame for Use with A22N Series Push Button
- RS Stock No.:
- 215-7059
- Distrelec Article No.:
- 301-36-701
- Mfr. Part No.:
- A22NZ-A-50103
- Brand:
- Omron
Subtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.90 |
*price indicative
- RS Stock No.:
- 215-7059
- Distrelec Article No.:
- 301-36-701
- Mfr. Part No.:
- A22NZ-A-50103
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Legend Plate Frame | |
| Product Type | Legend Plate | |
| For Use With | A22N Series Push Button | |
| Standards/Approvals | RoHS | |
| Series | A22NZ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Legend Plate Frame | ||
Product Type Legend Plate | ||
For Use With A22N Series Push Button | ||
Standards/Approvals RoHS | ||
Series A22NZ | ||
Omron A22NZ Series Legend Plate, RoHS Compliant Standard, For Use With A22N Series Push Button - A22NZ-A-50103
This legend plate provides a labelling solution designed to accompany compatible control devices within industrial panels. It serves as an external frame for identifying push-button functions and integrates with corresponding operator units to maintain consistent labelling and panel organisation.
Features and Benefits:
• RoHS compliance reduces hazardous substance content and simplifies disposal requirements
• Compatible accessory for A22N push buttons ensuring correct fitment
• Functions as a frame to secure replacement legend inserts during operation
• Compatible accessory for A22N push buttons ensuring correct fitment
• Functions as a frame to secure replacement legend inserts during operation
Applications
• Suitable for labelling control panels in production lines
• Ideal for retrofitting worn push-button identification
• Used with operator stations employing A22N push buttons
• Can be used for maintenance replacement of marking frames
• Ideal for retrofitting worn push-button identification
• Used with operator stations employing A22N push buttons
• Can be used for maintenance replacement of marking frames
Is this component intended for direct mounting onto a push-button actuator?
It is designed to act as a framing accessory that attaches to the push-button housing to hold the identification plate in place.
Does the item serve as a general-purpose nameplate for enclosures?
It is intended specifically as a nameplate/frame used with compatible push-button devices rather than as a standalone enclosure nameplate.
What environmental standard does it meet regarding restricted substances?
The product meets RoHS requirements limiting certain hazardous materials in its construction.
Related links
- Omron Legend Plate Frame for Use with M22N Indicators A22N Series
- Omron Legend Plate Frame
- Omron Legend Plate
- Omron Legend Plate for Use with A22E E-Stop
- Omron Legend Plate for Use with M22 Series A22K Series A22S/W
- Omron Locking Ring for use with A22N Series Push Button, A22NZ-A-403
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- ABB Legend Plate for Use with MP3 Series Pushbutton Switch CP3 MP4 Series
