Schneider Electric Legend Holder for Use with Harmony XB4, Harmony XB5, None
- RS Stock No.:
- 589-860
- Mfr. Part No.:
- ZBY21CUST02
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 589-860
- Mfr. Part No.:
- ZBY21CUST02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Holder | |
| Label Text | None | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Holder | ||
Label Text None | ||
For Use With Harmony XB4, Harmony XB5 | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend holder is sized 30 x 40 mm and comes complete with a marked legend for clear identification. It is designed for use in control panels and operator stations. Ensures secure mounting and easy visibility. Ideal for industrial labeling applications.
Includes a 30 x 40 mm legend for clear and consistent identification
Related links
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend Holder for Use with Harmony XB5 22 mm Control or Signalling Unit
- Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider Electric Legend for Use with Harmony XB5 Series, Harmony XB4 Series
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Legend for Use with Harmony XB5, Harmony XB4
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series











