Schneider Electric Name Plate for Use with Push Button
- RS Stock No.:
- 180-0358
- Mfr. Part No.:
- ZB2BY2330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.77 |
*price indicative
- RS Stock No.:
- 180-0358
- Mfr. Part No.:
- ZB2BY2330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Name Plate | |
| Product Type | Legend | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Series | XAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Name Plate | ||
Product Type Legend | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
Series XAC | ||
- COO (Country of Origin):
- CZ
Pendant control stations for custom 22 mm push buttons with pre-assembled and un-assembled versions and various hole size options between 2 - 12 holes
Single and two-speed versions with 2, 4, 6, 8, 12 number of hole versions
Momentary or maintained contacts with or without mechanical interlocks
High impact thermoplastic enclosure, self-extinguishing
Yellow-Coloured pendants only
XACA available with pistol grip
Related links
- Schneider Electric Name Plate for Use with Xaca Push-Button
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Isolation Accessory for Use with Push Button
- Schneider Electric Push Button Legend Sheet for Use with Push Button
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank
- Schneider ElectricLegend Plate for Use with Push Button
- Eaton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button
