Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-427
- Mfr. Part No.:
- 089232 899TQ18
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-427
- Mfr. Part No.:
- 089232 899TQ18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton premium quality button plate from Eaton's Moeller series RMQ16 is engineered for seamless ON-OFF operation, ensuring reliability and durability in demanding environments. Designed with a sleek square shape and compact dimensions of 18 x 18 mm, it merges form and function effortlessly. The button plate is expertly crafted for straightforward installation while offering impeccable performance in various applications. Emphasising both safety and efficiency, this button plate is an ideal choice for users seeking to upgrade their existing push-button systems. Whether in industrial settings or commercial areas, it stands out with its rigorous design philosophy, focusing on compliance with industry standards and protection against external factors. With a dedicated focus on electromagnetic compatibility and robust construction, this product enhances operational efficiency while delivering peace of mind to users.
Dependable ON-OFF functionality enhances operational efficiency
Compact dimensions fit neatly into a variety of installations
Robust construction ensures long-lasting performance in diverse environments
Designed for easy integration with existing switchgear frameworks
Compatible with standard push buttons for effortless upgrades
Reflects rigorous compliance with industry electrical safety standards
Provides visual clarity with bespoke customisation options
Optimised for varying ambient temperatures, ensuring reliable operation
Compact dimensions fit neatly into a variety of installations
Robust construction ensures long-lasting performance in diverse environments
Designed for easy integration with existing switchgear frameworks
Compatible with standard push buttons for effortless upgrades
Reflects rigorous compliance with industry electrical safety standards
Provides visual clarity with bespoke customisation options
Optimised for varying ambient temperatures, ensuring reliable operation
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Blank Legend Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button BACO Legend Plate, Baco Push
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Eaton Button Plate for Use with M22 Series Modular Push Buttons
