Schneider Electric Label for Use with Push Button, Pre-printed "Nodstop on Yellow Background
- RS Stock No.:
- 603-088
- Mfr. Part No.:
- ZBY9530M
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$61.73
(exc. GST)
$67.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.73 | $6.173 |
*price indicative
- RS Stock No.:
- 603-088
- Mfr. Part No.:
- ZBY9530M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label | |
| Legend | Nodstop on Yellow Background | |
| For Use With | Push Button | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/ISO 13850: 2006, EN/IEC 60204-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label | ||
Legend Nodstop on Yellow Background | ||
For Use With Push Button | ||
Standards/Approvals EN/IEC 60947-5-5, EN/ISO 13850: 2006, EN/IEC 60204-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Label is a flat, yellow marking accessory designed for safety applications, compatible with Harmony XB4 and XB5 ranges. Featuring bold black text "NOODSTOP" on a yellow background, it ensures clear visibility and compliance with industrial safety standards. It adheres to EN/IEC 60204-1, EN/IEC 60947-5-5, and EN/ISO 13850:2006 standards for safety and identification.
RoHS compliant
REACH compliant
Related links
- Schneider ElectricLabel for Use with Harmony XB4 Pre-printed "Nodstop on Yellow Background
- Schneider ElectricLabel for Use with Harmony XB4 Pre-printed "NODSTOP
- Schneider ElectricLabel for Use with Push Button, Pre-printed "DESCONEXION DE EMERGENCIA
- Schneider ElectricLabel for Use with Push Button, Pre-printed "ARRESTO DI EMERGENZA auf gelb Hintergrund
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked on Yellow Background
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White FORWARD on Black Background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
