Schneider Electric Label for Use with Push Button, Pre-printed "ARRESTO DI EMERGENZA auf gelb Hintergrund
- RS Stock No.:
- 585-480
- Mfr. Part No.:
- ZBY9630M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.67 |
*price indicative
- RS Stock No.:
- 585-480
- Mfr. Part No.:
- ZBY9630M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Label | |
| Legend | ARRESTO DI EMERGENZA auf gelb Hintergrund | |
| For Use With | Push Button | |
| Standards/Approvals | EN/IEC 60204-1, EN/IEC 60947-5-5, EN/ISO 13850: 2006 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Label | ||
Legend ARRESTO DI EMERGENZA auf gelb Hintergrund | ||
For Use With Push Button | ||
Standards/Approvals EN/IEC 60204-1, EN/IEC 60947-5-5, EN/ISO 13850: 2006 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Label is a durable marking accessory designed for emergency stop buttons, ensuring clear identification and enhanced safety in industrial environments. It adheres to EN/IEC 60204-1, EN/IEC 60947-5-5, and EN/ISO 13850:2006 standards, ensuring reliability in safety systems.
RoHS compliant
REACH compliant
Related links
- Schneider ElectricLegend for Use with Harmony XB5 Pre-printed "Schwarz NOT-HALT auf gelb Hintergrund
- Schneider ElectricLabel for Use with Push Button, Pre-printed "DESCONEXION DE EMERGENCIA
- Schneider ElectricLabel for Use with Push Button, Pre-printed "Nodstop on Yellow Background
- Schneider ElectricLabel for Use with Harmony XB4 Pre-printed "NODSTOP
- Schneider ElectricLabel for Use with Harmony XB4 Pre-printed "Nodstop on Yellow Background
- EatonButton Plate for Use with Push Button Betrieb NOT - HALT Zurück
- EatonButton Plate for Use with Push Button, Pre-printed "+
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
