RAFI Label for Use with Lighting Indicator, Push Button, Pre-printed "Arrow Downwards
- RS Stock No.:
- 525-984
- Mfr. Part No.:
- 5.70.097.026/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-984
- Mfr. Part No.:
- 5.70.097.026/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Arrow Downwards | |
| For Use With | Lighting Indicator, Push Button | |
| Standards/Approvals | DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Arrow Downwards | ||
For Use With Lighting Indicator, Push Button | ||
Standards/Approvals DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending Arrow downwards
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Lighting Indicator Pre-printed "Right Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Up Arrow
- RAFI Label for Use with Push Button Pre-printed "Arrow to the Left
- RAFI Label for Use with Push Button Pre-printed "Disturbance
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow to the Left
- RAFILabel for Use with Pushbutton Pre-printed "Right Arrow
- RAFILabel for Use with Pushbutton Pre-printed "Up Arrow
