RAFI Label for Use with Lighting Indicator, Pushbutton, Pre-printed "Hell
- RS Stock No.:
- 523-817
- Mfr. Part No.:
- 5.70.090.021/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-817
- Mfr. Part No.:
- 5.70.090.021/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Hell | |
| For Use With | Lighting Indicator, Pushbutton | |
| Standards/Approvals | RoHS Compliant, DIN ISO 7000:2008-12, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Hell | ||
For Use With Lighting Indicator, Pushbutton | ||
Standards/Approvals RoHS Compliant, DIN ISO 7000:2008-12, REACH Compliant | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers flexible solution for customizing pushbutton and lighting indicator covers. It enables individual labelling of compact elements and includes standardized legend inserts with pre-printed symbols, adhering to DIN ISO 7000:2008-12 standards. The inserts come pre-cut in sheets of 10 and can be easily separated for installation, making it ideal for applications in fields like industrial robots, vehicle construction, and handheld terminals. This flexibility ensures a tailored fit for diverse operational needs.
Legending Hell
Black legending colour
Transparent colour
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Lighting Indicator Pre-printed "Urgent Alarm
- RAFILabel for Use with Lighting Indicator Pre-printed "Dark
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow to the Left
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFILabel for Use with Lighting Indicator Pre-printed "General Alarm
- RAFILabel for Use with Lighting Indicator Pre-printed "Manual Operation
- RAFILabel for Use with Lighting Indicator Pre-printed "Basic Position
- RAFILabel for Use with Lighting Indicator Pre-printed "Clockwise Rotation
