RAFI Label for Use with Lighting Indicator, Pushbutton, Pre-printed "General Alarm
- RS Stock No.:
- 523-410
- Mfr. Part No.:
- 5.70.090.011/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-410
- Mfr. Part No.:
- 5.70.090.011/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | General Alarm | |
| For Use With | Lighting Indicator, Pushbutton | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend General Alarm | ||
For Use With Lighting Indicator, Pushbutton | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI labelling sheet printed is designed for RAFIX or RAMO pushbutton and lighting indicator covers, allowing individual labelling of compact elements. Standardized legend inserts are available for installation on pushbuttons, featuring black printed symbols defined in accordance with DIN ISO 7000:2008-12. The inserts are pre-cut into 10 pieces and can be separated individually from the sheet.
MOQ order 1 pcs
RoHS compliant
REACH compliant
Related links
- RAFILabel for Use with Push Buttons, Pre-printed "General Alarm
- RAFILabel for Use with Lighting Indicator Pre-printed "Urgent Alarm
- RAFILabel for Use with Lighting Indicator Pre-printed "Dark
- RAFILabel for Use with Lighting Indicator Pre-printed "Hell
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow to the Left
- RAFILabel for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFILabel for Use with Lighting Indicator Pre-printed "Manual Operation
- RAFILabel for Use with Lighting Indicator Pre-printed "Basic Position
