RAFI Label for Use with Pushbutton, Lighting Indicator, Pre-printed "Counterclockwise Rotation
- RS Stock No.:
- 523-807
- Mfr. Part No.:
- 5.70.090.014/1001
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-807
- Mfr. Part No.:
- 5.70.090.014/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Counterclockwise Rotation | |
| For Use With | Pushbutton, Lighting Indicator | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Counterclockwise Rotation | ||
For Use With Pushbutton, Lighting Indicator | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers flexible solution for customizing pushbutton and lighting indicator covers. It enables individual labelling of compact elements and includes standardized legend inserts with pre-printed symbols, adhering to DIN ISO 7000:2008-12 standards. The inserts come pre-cut in sheets of 10 and can be easily separated for installation, making it ideal for applications in fields like industrial robots, vehicle construction, and handheld terminals. This flexibility ensures a tailored fit for diverse operational needs.
Legending Direction of rotation opposite
Black legending colour
Transparent colour
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Push Buttons, Pre-printed "Counterclockwise Rotation
- RAFILabel for Use with Lighting Indicator Pre-printed "Clockwise Rotation
- RAFILabel for Use with Pushbutton Pre-printed "Decrease
- RAFILabel for Use with Pushbutton Pre-printed "Increase
- RAFILabel for Use with Pushbutton Pre-printed "Slow, Right
- RAFILabel for Use with Pushbutton Pre-printed "Set Up
- RAFILabel for Use with Pushbutton Pre-printed "Automatic Sequence
- RAFILabel for Use with Pushbutton Pre-printed "Right Arrow
