EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 443-838
- Mfr. Part No.:
- 45-573.1A05
- Brand:
- EAO
Subtotal (1 unit)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.45 |
*price indicative
- RS Stock No.:
- 443-838
- Mfr. Part No.:
- 45-573.1A05
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate embodies a perfect blend of functionality and aesthetic appeal, designed specifically for seamless integration into various applications. Made from durable plastic, the plate provides a reliable identification solution while ensuring a sleek and modern look. It features an adhesive mounting type, allowing for effortless installation on diverse surfaces without the need for additional tools. With its compact dimensions, this legend plate fits neatly in tight spaces, making it a versatile accessory for panels and control systems. The silver finish adds a touch of sophistication, enhancing the overall appearance of any equipment. This product is not only practical but also complements the design ethos of contemporary settings, offering both utility and style.
Crafted from high-quality plastic for long-lasting use
Adhesive mounting allows for quick and easy installation
Compact size of 27 mm x 27 mm fits various applications
Elegant silver finish enhances the aesthetic of equipment
Ideal for clear identification of controls and functions
Lightweight design simplifies transport and handling
Engineered for compatibility with diverse panel systems
Related links
- EAOLegend for Use with Push Button Labels
- EAOLegend for Use with Sticking Or Snapping In Place
- EAOLegend Plate for Use with Push Button
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Sticking, Snapping In Place
- EAOLegend for Use with Sticking Or Snapping In Place, Pre-printed "Legend Frame
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
