EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RS Stock No.:
- 443-670
- Mfr. Part No.:
- 61-9970.6
- Brand:
- EAO
Subtotal (1 unit)*
$17.30
(exc. GST)
$19.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.30 |
*price indicative
- RS Stock No.:
- 443-670
- Mfr. Part No.:
- 61-9970.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is an essential accessory designed to enhance the functionality and usability of your equipment. Crafted from durable plastic, it boasts a vibrant yellow colour that ensures visibility and recognition in any setting. The plate's distinctive marking of 'NOT HALT' serves a specific purpose, providing clear communication to users. At a compact diameter of 43 mm, this product is ideal for applications where space is at a premium yet visibility is a must. Lightweight at just 0.002 kg, it can be easily integrated into various systems without adding unnecessary bulk. Its robust design guarantees longevity, making it a reliable choice for your industrial needs.
Constructed from high-quality plastic for durability
Prominent yellow colour enhances visibility in diverse environments
Lightweight design contributes to easy installation and handling
Unique marking communicates important operational details effectively
Compact dimensions make it versatile for multiple applications
Designed to withstand various operational conditions without deterioration
Related links
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAOLegend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonLabel for Use with Push Button, Pre-printed "Emergency Stop
- EatonLabel for Use with M22 Series, Pre-printed "Emergency Stop
