EAO Legend for Use with Push Button Labels

Subtotal (1 unit)*

$13.37

(exc. GST)

$14.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.37

*price indicative

RS Stock No.:
443-018
Mfr. Part No.:
704.960.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend

For Use With

Push Button Labels

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO reducing ring is a meticulously crafted accessory designed to enhance the functionality of devices needing precise fit and integration. Made from high-quality aluminium and coated with a sleek anodised black finish, this ring exemplifies both durability and aesthetic appeal. It seamlessly accommodates devices with a diameter of 22.3 mm in mounting cut-outs up to 30.5 mm, ensuring an optimal connection that meets the demands of both industrial and commercial settings. With its lightweight of just 0.004 kg, the reducing ring doesn’t add unnecessary bulk, making it ideal for applications where precision and performance are pivotal. The anodised surface not only offers a modern look but also ensures resistance to corrosion, thus prolonging the product's lifespan. This is a perfect solution for those in search of reliable accessories that marry form and function, while allowing for variability in colour due to manufacturing subtleties.

Designed for a snug fit with devices requiring specific dimensions

Properties of anodised aluminium provide enhanced durability

Lightweight construction ensures ease of handling and installation

Modern black finish adds sophistication to any set-up

Versatile use in various industrial applications

Resistant to wear and tear, ensuring longevity in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy