EAO Legend Plate for Use with Push Button Labels
- RS Stock No.:
- 441-646
- Mfr. Part No.:
- 45-573.1103
- Brand:
- EAO
N
Subtotal (1 unit)*
$3.28
(exc. GST)
$3.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.28 |
*price indicative
- RS Stock No.:
- 441-646
- Mfr. Part No.:
- 45-573.1103
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Legend Plate | |
| For Use With | Push Button Labels | |
| Series | Series 45 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Legend Plate | ||
For Use With Push Button Labels | ||
Series Series 45 | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate is a crucial accessory designed to enhance the functionality of your equipment while providing clear visual guidance. This product boasts a sleek black finish that seamlessly integrates into various settings, making it an ideal choice for both professional and personal applications. Constructed from durable plastic, the legend plate measures 27 mm x 17.5 mm, offering an ideal size for effective visibility without being obtrusive. Its adhesive mounting type ensures easy installation on any suitable surface, allowing for straightforward application wherever needed. The thoughtful design aligns with usability and professionalism, making it a necessary addition to your operational toolkit. Whether it's for labelling switches or enhancing equipment displays, this legend plate guarantees clarity and consistency in communication, ensuring all users can easily navigate their environment.
Constructed from resilient plastic for long-lasting use
Black colour ensures high contrast for improved visibility
Adhesive mounting type enables quick and hassle-free installation
Compact size allows for versatile application in various settings
Specifically designed to enhance clarity in operational environments
Black colour ensures high contrast for improved visibility
Adhesive mounting type enables quick and hassle-free installation
Compact size allows for versatile application in various settings
Specifically designed to enhance clarity in operational environments
Related links
- EAO Legend Plate for Use with Push Button Labels
- EAO Legend Frame for Use with Push Button Labels
- EAO Legend Plate for Use with Push Button, Emergency Stop
- EAO Legend Plate for Use with Push Button, None
- EAO Legend Plate for Use with 04 Series, EN ISO 13850 E-Stop
- EAO Legend Plate for Use with 61 Series, EN ISO 13850 E-Stop
- EAO Series 45 Legend Plate
- EAO Legend Frame for Use with Snapping In Place, Sticking
