Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White I-O-II
- RS Stock No.:
- 358-282
- Mfr. Part No.:
- ZBYFP2186
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$64.18
(exc. GST)
$70.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $64.18 | $6.418 |
*price indicative
- RS Stock No.:
- 358-282
- Mfr. Part No.:
- ZBYFP2186
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | White I-O-II | |
| For Use With | Push Buttons | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend White I-O-II | ||
For Use With Push Buttons | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. It features a blank legend plate, allowing for customizable labelling. The plate is intended for 22 mm diameter control or signalling units with built-in-flush heads. It comes in a dark grey colour and is compatible with both the Harmony XB5 and Harmony XB4 ranges, offering flexibility and ease of use in various applications.
Made of plastic
40 x 50 mm holder size
Related links
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White "I" on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White O-I
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White START
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
