Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- RS Stock No.:
- 254-578
- Mfr. Part No.:
- 218288 M22-XDP-S-GB9
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 254-578
- Mfr. Part No.:
- 218288 M22-XDP-S-GB9
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | TEST | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend TEST | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton innovative button plate from the Moeller series M22 is designed to enhance the functionality and aesthetics of your control panel. Featuring a sleek mushroom shape in elegant black, it provides a reliable and robust solution for various industrial applications. The product boasts individual inscription options, allowing for up to five characters of personalised lettering to support streamlined operation and operator identification. With its compact dimensions, the button plate not only fits neatly within standard installations but also ensures longevity and resilience against environmental factors, making it ideal for diverse working conditions. Experience the perfect blend of practicality and style with this essential accessory, crafted for seamless integration with M22 series devices while meeting all relevant product standards for safety and performance.
Designed for compatibility with the M22 series for easy integration
Mushroom head design allows for quick and intuitive operation
Offers customisation options for personalized user identification
Resistant to ambient operating temperatures ranging from -25 °C to 70 °C
Constructed to meet high standards for corrosion and thermal stability
Interacts seamlessly with SmartWire-DT for enhanced communication
Complies with global certifications ensuring product reliability
- RS Stock No. 0252558
- Mfr. Part No. 218249 M22-XDH-B-GB14
Each
$12.04
- RS Stock No. 0252543
- Mfr. Part No. 218199 M22-XD-S-GB3
Each
$7.23
- RS Stock No. 0251827
- Mfr. Part No. 218224 M22-XDH-S-X13
Each
$12.04
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "+
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "Inching Symbol











