Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- RS Stock No.:
- 251-123
- Mfr. Part No.:
- 218265 M22-XDP-S-X11
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 251-123
- Mfr. Part No.:
- 218265 M22-XDP-S-X11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Inching Symbol | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Inching Symbol | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button plate belongs to the renowned Moeller series M22 range, designed to enhance operational efficiency and visual appeal in various applications. It features a striking mushroom design in classic black, complemented by a clear inching symbol for intuitive use. Crafted with precision, this product is suitable for a broad range of environments, ensuring that functionality meets reliability without compromise. Its compact dimensions make it an ideal choice for any control panel, seamlessly integrating into existing setups while adding a touch of modern aesthetic. This accessory upholds high standards of durability and performance, thereby providing peace of mind in demanding situations.
Incorporates individual inscription capabilities for customisation
Engineered to withstand a wide temperature range from -25 °C to 70 °C
Complies with stringent product standards for corrosion resistance
Features a classic round shape that enhances usability
Optimised for use with mushroom head push buttons
Designed for easy integration with existing Moeller M22 systems
Packed with lightweight materials that do not compromise on strength
Meets requirements for ultraviolet radiation resistance
Forward-thinking design tailored for modern operational demands
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Inching Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "+
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
