Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 254-251
- Mfr. Part No.:
- 218280 M22-XDP-S-D18
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 254-251
- Mfr. Part No.:
- 218280 M22-XDP-S-D18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series M22 button plate, designed with a striking mushroom black finish, is an essential accessory for robust operational control. Specifically engineered for easy integration with the M22 series, this button plate enhances functionality while allowing for personalised inscriptions. It boasts a compact design with a minimal footprint, making it ideal for diverse applications. The product promises exceptional durability, resisting extreme environmental conditions, ensuring reliable performance in various settings. With features tailored for versatility and ease of use, this button plate stands out in any industrial space, allowing operators to intuitively manage processes with unparalleled precision and confidence.
Customisable inscription options for personalised operation
Compact design, suitable for space-constrained environments
Robust construction with a resistance to various climatic conditions
Round shape for ergonomic interaction and aesthetic appeal
Meets product standard's requirements for corrosion resistance
Designed for compatibility with mushroom head push buttons
Enables efficient and effective machine control
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "+
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
